
GJM1555C1H360GB01D | |
---|---|
DigiKey Part Number | 490-GJM1555C1H360GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H360GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H360GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H360GB01D |
Description | CAP CER 36PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H360GB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39420 | $19.71 |
100 | $0.34160 | $34.16 |
500 | $0.25192 | $125.96 |
1,000 | $0.22671 | $226.71 |
2,500 | $0.19828 | $495.70 |
5,000 | $0.18118 | $905.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17045 | $1,704.50 |
20,000 | $0.16297 | $3,259.40 |
30,000 | $0.14621 | $4,386.30 |
70,000 | $0.14238 | $9,966.60 |
100,000 | $0.13870 | $13,870.00 |
120,000 | $0.13696 | $16,435.20 |
240,000 | $0.13109 | $31,461.60 |
250,000 | $0.13078 | $32,695.00 |