30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H300JB01D

DigiKey Part Number
490-16378-2-ND - Tape & Reel (TR)
490-16378-1-ND - Cut Tape (CT)
490-16378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H300JB01D
Description
CAP CER 30PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H300JB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.39800$19.90
100$0.34450$34.45
500$0.25552$127.76
1,000$0.22806$228.06
2,500$0.19916$497.90
5,000$0.18179$908.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16274$1,627.40
20,000$0.15134$3,026.80
30,000$0.14563$4,368.90
50,000$0.13931$6,965.50
70,000$0.13561$9,492.70
100,000$0.13206$13,206.00
Manufacturers Standard Package