
GJM1555C1H2R2BB01J | |
---|---|
DigiKey Part Number | 490-GJM1555C1H2R2BB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H2R2BB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H2R2BB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R2BB01J |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R2BB01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31040 | $15.52 |
100 | $0.26770 | $26.77 |
500 | $0.19658 | $98.29 |
1,000 | $0.17309 | $173.09 |
2,500 | $0.15161 | $379.02 |
5,000 | $0.13773 | $688.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.10142 | $5,071.00 |
100,000 | $0.08506 | $8,506.00 |