
GJM1555C1H270GB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H270GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H270GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H270GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H270GB01D |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H270GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55900 | $5.59 |
| 50 | $0.38800 | $19.40 |
| 100 | $0.33540 | $33.54 |
| 500 | $0.24846 | $124.23 |
| 1,000 | $0.22165 | $221.65 |
| 2,500 | $0.19347 | $483.68 |
| 5,000 | $0.17650 | $882.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15789 | $1,578.90 |
| 20,000 | $0.14675 | $2,935.00 |
| 30,000 | $0.14117 | $4,235.10 |
| 50,000 | $0.13499 | $6,749.50 |
| 70,000 | $0.13138 | $9,196.60 |
| 100,000 | $0.12790 | $12,790.00 |

