
GCM1555C1H6R8FA16D | |
---|---|
DigiKey Part Number | 490-GCM1555C1H6R8FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H6R8FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H6R8FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H6R8FA16D |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H6R8FA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23640 | $11.82 |
100 | $0.20200 | $20.20 |
500 | $0.14632 | $73.16 |
1,000 | $0.12916 | $129.16 |
2,500 | $0.11111 | $277.77 |
5,000 | $0.10026 | $501.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07984 | $798.40 |
20,000 | $0.07900 | $1,580.00 |
30,000 | $0.07857 | $2,357.10 |
50,000 | $0.07782 | $3,891.00 |
70,000 | $0.07540 | $5,278.00 |
100,000 | $0.07308 | $7,308.00 |
120,000 | $0.07197 | $8,636.40 |
240,000 | $0.07098 | $17,035.20 |