
GJM1555C1H220GB01D | |
---|---|
DigiKey Part Number | 490-16381-2-ND - Tape & Reel (TR) 490-16381-1-ND - Cut Tape (CT) 490-16381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H220GB01D |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H220GB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56800 | $5.68 |
50 | $0.39680 | $19.84 |
100 | $0.34490 | $34.49 |
500 | $0.25256 | $126.28 |
1,000 | $0.22868 | $228.68 |
2,500 | $0.20007 | $500.18 |
5,000 | $0.18282 | $914.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15840 | $1,584.00 |
20,000 | $0.14835 | $2,967.00 |
30,000 | $0.14334 | $4,300.20 |
50,000 | $0.13828 | $6,914.00 |
70,000 | $0.13781 | $9,646.70 |
100,000 | $0.13735 | $13,735.00 |
120,000 | $0.13713 | $16,455.60 |
240,000 | $0.13236 | $31,766.40 |
250,000 | $0.13205 | $33,012.50 |