Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H1R3BB01D

DigiKey Part Number
490-8086-2-ND - Tape & Reel (TR)
490-8086-1-ND - Cut Tape (CT)
490-8086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H1R3BB01D
Description
CAP CER 1.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H1R3BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42800$4.28
50$0.29300$14.65
100$0.25270$25.27
500$0.18308$91.54
1,000$0.15641$156.41
2,500$0.14202$355.05
5,000$0.12881$644.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09751$975.10
20,000$0.09653$1,930.60
30,000$0.09603$2,880.90
50,000$0.09545$4,772.50
70,000$0.09510$6,657.00
100,000$0.09476$9,476.00
120,000$0.09456$11,347.20
240,000$0.09005$21,612.00
250,000$0.08981$22,452.50
Manufacturers Standard Package