
GJM1555C1H1R1WB01J | |
---|---|
DigiKey Part Number | 490-GJM1555C1H1R1WB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H1R1WB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H1R1WB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R1WB01J |
Description | CAP CER 1.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R1WB01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.68200 | $6.82 |
50 | $0.47780 | $23.89 |
100 | $0.41550 | $41.55 |
500 | $0.29478 | $147.39 |
1,000 | $0.27146 | $271.46 |
2,500 | $0.24626 | $615.65 |
5,000 | $0.21193 | $1,059.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.16877 | $8,438.50 |
100,000 | $0.16045 | $16,045.00 |
150,000 | $0.15814 | $23,721.00 |
250,000 | $0.14897 | $37,242.50 |
500,000 | $0.14637 | $73,185.00 |