
GJM1555C1H160JB01D | |
---|---|
DigiKey Part Number | 490-GJM1555C1H160JB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H160JB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H160JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H160JB01D |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H160JB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
50 | $0.36620 | $18.31 |
100 | $0.31690 | $31.69 |
500 | $0.23450 | $117.25 |
1,000 | $0.20905 | $209.05 |
2,500 | $0.18242 | $456.05 |
5,000 | $0.16639 | $831.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15627 | $1,562.70 |
20,000 | $0.14522 | $2,904.40 |
30,000 | $0.13968 | $4,190.40 |
50,000 | $0.13355 | $6,677.50 |
70,000 | $0.13337 | $9,335.90 |