
GJM1555C1H160FB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H160FB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H160FB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H160FB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H160FB01J |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H160FB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.41760 | $20.88 |
| 100 | $0.36170 | $36.17 |
| 500 | $0.26884 | $134.42 |
| 1,000 | $0.24023 | $240.23 |
| 2,500 | $0.21011 | $525.27 |
| 5,000 | $0.19202 | $960.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.14765 | $7,382.50 |
| 100,000 | $0.14010 | $14,010.00 |
| 150,000 | $0.13631 | $20,446.50 |
| 250,000 | $0.13211 | $33,027.50 |
| 350,000 | $0.12966 | $45,381.00 |
| 500,000 | $0.12730 | $63,650.00 |

