15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H150JB01D

DigiKey Part Number
490-3117-2-ND - Tape & Reel (TR)
490-3117-1-ND - Cut Tape (CT)
490-3117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H150JB01D
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H150JB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37320$18.66
100$0.32230$32.23
500$0.23826$119.13
1,000$0.21228$212.28
2,500$0.18505$462.62
5,000$0.16866$843.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15075$1,507.50
20,000$0.13998$2,799.60
30,000$0.13459$4,037.70
50,000$0.12862$6,431.00
70,000$0.12513$8,759.10
100,000$0.12178$12,178.00
Manufacturers Standard Package