
GJM1555C1H150FB01D | |
---|---|
DigiKey Part Number | 490-11191-2-ND - Tape & Reel (TR) 490-11191-1-ND - Cut Tape (CT) 490-11191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H150FB01D |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H150FB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60800 | $6.08 |
50 | $0.42200 | $21.10 |
100 | $0.36620 | $36.62 |
500 | $0.26046 | $130.23 |
1,000 | $0.24411 | $244.11 |
2,500 | $0.21394 | $534.85 |
5,000 | $0.19580 | $979.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18450 | $1,845.00 |
20,000 | $0.17198 | $3,439.60 |
30,000 | $0.16571 | $4,971.30 |
50,000 | $0.15877 | $7,938.50 |
70,000 | $0.15471 | $10,829.70 |
100,000 | $0.15081 | $15,081.00 |
120,000 | $0.14991 | $17,989.20 |