
GJM0336C1E100JB01D | |
---|---|
DigiKey Part Number | 490-11187-2-ND - Tape & Reel (TR) 490-11187-1-ND - Cut Tape (CT) 490-11187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0336C1E100JB01D |
Description | CAP CER 10PF 25V C0H 0201 |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0336C1E100JB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |