GJM0335G2AR80WB01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.24764
Datasheet
0.8 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335G2AR80WB01D

DigiKey Part Number
490-GJM0335G2AR80WB01DTR-ND - Tape & Reel (TR)
490-GJM0335G2AR80WB01DCT-ND - Cut Tape (CT)
490-GJM0335G2AR80WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335G2AR80WB01D
Description
CAP CER 0.8PF 100V X8G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335G2AR80WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.85500$8.55
50$0.60680$30.34
100$0.55080$55.08
500$0.40334$201.67
1,000$0.37654$376.54
2,500$0.34356$858.90
5,000$0.32353$1,617.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.26917$4,037.55
30,000$0.25718$7,715.40
45,000$0.24950$11,227.50
75,000$0.24099$18,074.25
105,000$0.23602$24,782.10
150,000$0.23123$34,684.50
180,000$0.22897$41,214.60
360,000$0.22133$79,678.80
Manufacturers Standard Package