0.9 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C2AR90WB01D

DigiKey Part Number
490-GJM0335C2AR90WB01DTR-ND - Tape & Reel (TR)
490-GJM0335C2AR90WB01DCT-ND - Cut Tape (CT)
490-GJM0335C2AR90WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C2AR90WB01D
Description
CAP CER 0.9PF 100V C0G 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C2AR90WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,266
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.06100$10.61
50$0.76300$38.15
100$0.67090$67.09
500$0.51582$257.91
1,000$0.46805$468.05
2,500$0.41782$1,044.55
5,000$0.38755$1,937.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.26917$4,037.55
30,000$0.26716$8,014.80
45,000$0.26612$11,975.40
75,000$0.25999$19,499.25
105,000$0.25475$26,748.75
150,000$0.24970$37,455.00
180,000$0.24731$44,515.80
Manufacturers Standard Package