
GJM0335C2A1R2BB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C2A1R2BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A1R2BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A1R2BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A1R2BB01D |
Description | CAP CER 1.2PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.83800 | $8.38 |
50 | $0.59440 | $29.72 |
100 | $0.51890 | $51.89 |
500 | $0.38034 | $190.17 |
1,000 | $0.35110 | $351.10 |
2,500 | $0.31501 | $787.52 |
5,000 | $0.29059 | $1,452.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.25167 | $3,775.05 |
30,000 | $0.24977 | $7,493.10 |
45,000 | $0.24308 | $10,938.60 |
75,000 | $0.23474 | $17,605.50 |
105,000 | $0.22986 | $24,135.30 |
150,000 | $0.22516 | $33,774.00 |
180,000 | $0.22294 | $40,129.20 |
360,000 | $0.21544 | $77,558.40 |
375,000 | $0.21505 | $80,643.75 |