0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1HR80WB01D

DigiKey Part Number
490-17147-2-ND - Tape & Reel (TR)
490-17147-1-ND - Cut Tape (CT)
490-17147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1HR80WB01D
Description
CAP CER 0.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1HR80WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.47700$4.77
50$0.33060$16.53
100$0.28530$28.53
500$0.20932$104.66
1,000$0.18597$185.97
2,500$0.16147$403.68
5,000$0.14672$733.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12488$1,873.20
30,000$0.11626$3,487.80
45,000$0.11194$5,037.30
75,000$0.10716$8,037.00
105,000$0.10436$10,957.80
150,000$0.10167$15,250.50
Manufacturers Standard Package