Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H4R3BB01D

DigiKey Part Number
490-17184-2-ND - Tape & Reel (TR)
490-17184-1-ND - Cut Tape (CT)
490-17184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H4R3BB01D
Description
CAP CER 4.3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H4R3BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36100$3.61
50$0.24460$12.23
100$0.21020$21.02
500$0.13876$69.38
1,000$0.11298$112.98
2,500$0.09972$249.30
5,000$0.08521$426.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06194$929.10
30,000$0.06131$1,839.30
45,000$0.06099$2,744.55
75,000$0.06062$4,546.50
105,000$0.06039$6,340.95
150,000$0.06018$9,027.00
180,000$0.06007$10,812.60
360,000$0.05971$21,495.60
Manufacturers Standard Package