Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H3R0WB01D

DigiKey Part Number
490-GJM0335C1H3R0WB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1H3R0WB01DCT-ND - Cut Tape (CT)
490-GJM0335C1H3R0WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H3R0WB01D
Description
CAP CER 3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H3R0WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,249
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.54200$5.42
50$0.37440$18.72
100$0.32430$32.43
500$0.24272$121.36
1,000$0.21439$214.39
2,500$0.18721$468.02
5,000$0.17084$854.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15368$2,305.20
30,000$0.14796$4,438.80
45,000$0.12973$5,837.85
75,000$0.12659$9,494.25
180,000$0.12510$22,518.00
360,000$0.12009$43,232.40
375,000$0.11983$44,936.25
Manufacturers Standard Package