
GJM0335C1H2R2BB01D | |
|---|---|
DigiKey Part Number | 490-17163-2-ND - Tape & Reel (TR) 490-17163-1-ND - Cut Tape (CT) 490-17163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H2R2BB01D |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H2R2BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08326 | $1,248.90 |
| 30,000 | $0.07690 | $2,307.00 |
| 45,000 | $0.07372 | $3,317.40 |
| 75,000 | $0.07020 | $5,265.00 |
| 105,000 | $0.06814 | $7,154.70 |
| 150,000 | $0.06616 | $9,924.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.20140 | $20.14 |
| 500 | $0.14536 | $72.68 |
| 1,000 | $0.12809 | $128.09 |
| 2,500 | $0.10997 | $274.93 |
| 5,000 | $0.09910 | $495.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.19160 | $19.16 |
| 500 | $0.13828 | $69.14 |
| 1,000 | $0.12201 | $122.01 |
| 2,500 | $0.10474 | $261.85 |
| 5,000 | $0.09438 | $471.90 |


