Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H1R3WB01D

DigiKey Part Number
490-GJM0335C1H1R3WB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1H1R3WB01DCT-ND - Cut Tape (CT)
490-GJM0335C1H1R3WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H1R3WB01D
Description
CAP CER 1.3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H1R3WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56000$5.60
50$0.38700$19.35
100$0.33500$33.50
500$0.24384$121.92
1,000$0.19913$199.13
2,500$0.19289$482.23
5,000$0.17707$885.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13160$1,974.00
30,000$0.13046$3,913.80
45,000$0.12987$5,844.15
75,000$0.12919$9,689.25
105,000$0.12879$13,522.95
150,000$0.12839$19,258.50
180,000$0.12820$23,076.00
360,000$0.12490$44,964.00
375,000$0.12463$46,736.25
Manufacturers Standard Package