
GJM0335C1H1R0WB01D | |
|---|---|
DigiKey Part Number | 490-17151-2-ND - Tape & Reel (TR) 490-17151-1-ND - Cut Tape (CT) 490-17151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H1R0WB01D |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H1R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.26560 | $26.56 |
| 500 | $0.19484 | $97.42 |
| 1,000 | $0.17306 | $173.06 |
| 2,500 | $0.15828 | $395.70 |
| 5,000 | $0.14467 | $723.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12178 | $1,826.70 |
| 30,000 | $0.11331 | $3,399.30 |
| 45,000 | $0.10928 | $4,917.60 |

