
GJM0335C1H1R0BB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1H1R0BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H1R0BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H1R0BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H1R0BB01D |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H1R0BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23160 | $11.58 |
100 | $0.19950 | $19.95 |
500 | $0.15288 | $76.44 |
1,000 | $0.12702 | $127.02 |
2,500 | $0.10917 | $272.93 |
5,000 | $0.10592 | $529.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09213 | $1,381.95 |
30,000 | $0.07120 | $2,136.00 |
45,000 | $0.06492 | $2,921.40 |