
GJM0335C1H120GB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1H120GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H120GB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H120GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H120GB01D |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
50 | $0.25620 | $12.81 |
100 | $0.21920 | $21.92 |
500 | $0.15930 | $79.65 |
1,000 | $0.13885 | $138.85 |
2,500 | $0.12149 | $303.73 |
5,000 | $0.10985 | $549.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09434 | $1,415.10 |
30,000 | $0.08736 | $2,620.80 |
45,000 | $0.08553 | $3,848.85 |
75,000 | $0.07773 | $5,829.75 |
150,000 | $0.07555 | $11,332.50 |
180,000 | $0.07452 | $13,413.60 |
360,000 | $0.07105 | $25,578.00 |
375,000 | $0.07086 | $26,572.50 |