Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1ER90WB01D

DigiKey Part Number
490-14789-2-ND - Tape & Reel (TR)
490-14789-1-ND - Cut Tape (CT)
490-14789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1ER90WB01D
Description
CAP CER 0.9PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1ER90WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.34000$17.00
100$0.29400$29.40
500$0.21678$108.39
1,000$0.18163$181.63
2,500$0.16793$419.82
5,000$0.15291$764.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13126$1,968.90
30,000$0.12782$3,834.60
45,000$0.12319$5,543.55
75,000$0.11806$8,854.50
105,000$0.11798$12,387.90
150,000$0.11218$16,827.00
180,000$0.11082$19,947.60
360,000$0.10622$38,239.20
375,000$0.10597$39,738.75
Manufacturers Standard Package