
GJM0335C1ER40WB01D | |
---|---|
DigiKey Part Number | 490-8074-2-ND - Tape & Reel (TR) 490-8074-1-ND - Cut Tape (CT) 490-8074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER40WB01D |
Description | CAP CER 0.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER40WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31200 | $15.60 |
100 | $0.26930 | $26.93 |
500 | $0.18262 | $91.31 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.14396 | $359.90 |
5,000 | $0.13783 | $689.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12262 | $1,839.30 |
30,000 | $0.11297 | $3,389.10 |
45,000 | $0.10388 | $4,674.60 |
75,000 | $0.10332 | $7,749.00 |
105,000 | $0.10298 | $10,812.90 |
150,000 | $0.10057 | $15,085.50 |
180,000 | $0.09930 | $17,874.00 |
360,000 | $0.09505 | $34,218.00 |
375,000 | $0.09482 | $35,557.50 |