
GJM0335C1ER20WB01D | |
---|---|
DigiKey Part Number | 490-11963-2-ND - Tape & Reel (TR) 490-11963-1-ND - Cut Tape (CT) 490-11963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER20WB01D |
Description | CAP CER 0.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER20WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31040 | $15.52 |
100 | $0.26770 | $26.77 |
500 | $0.19658 | $98.29 |
1,000 | $0.17309 | $173.09 |
2,500 | $0.15161 | $379.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.11399 | $1,709.85 |
30,000 | $0.10867 | $3,260.10 |
45,000 | $0.10388 | $4,674.60 |
75,000 | $0.10332 | $7,749.00 |
105,000 | $0.10274 | $10,787.70 |
150,000 | $0.10008 | $15,012.00 |
180,000 | $0.09882 | $17,787.60 |
360,000 | $0.09514 | $34,250.40 |
375,000 | $0.09435 | $35,381.25 |