RDE SERIES 1 Case Kinked Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE7U3A101J2M1H03A

DigiKey Part Number
490-RDE7U3A101J2M1H03ACT-ND - Cut Tape (CT)
490-RDE7U3A101J2M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE7U3A101J2M1H03A
Description
CAP CER 100PF 1KV U2J RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE7U3A101J2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,922
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.21100$32.11
50$2.43380$121.69
100$2.02890$202.89
500$1.79492$897.46
1,000$1.67077$1,670.77
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.38516$2,770.32
4,000$1.31411$5,256.44
6,000$1.30852$7,851.12
10,000$1.24270$12,427.00
14,000$1.23902$17,346.28
20,000$1.23539$24,707.80
24,000$1.23364$29,607.36
48,000$1.22157$58,635.36
50,000$1.21941$60,970.50
Manufacturers Standard Package