
GJM0335C1E5R9WB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1E5R9WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E5R9WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E5R9WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E5R9WB01D |
Description | CAP CER 5.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E5R9WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52700 | $5.27 |
50 | $0.36380 | $18.19 |
100 | $0.31530 | $31.53 |
500 | $0.23314 | $116.57 |
1,000 | $0.19913 | $199.13 |
2,500 | $0.18127 | $453.17 |
5,000 | $0.16532 | $826.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13160 | $1,974.00 |
30,000 | $0.13046 | $3,913.80 |
45,000 | $0.12987 | $5,844.15 |
75,000 | $0.12836 | $9,627.00 |
105,000 | $0.12517 | $13,142.85 |
150,000 | $0.12211 | $18,316.50 |
180,000 | $0.12066 | $21,718.80 |
360,000 | $0.11941 | $42,987.60 |
375,000 | $0.11551 | $43,316.25 |