
GJM0335C1E5R6CB01D | |
|---|---|
DigiKey Part Number | 490-3073-2-ND - Tape & Reel (TR) 490-3073-1-ND - Cut Tape (CT) 490-3073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E5R6CB01D |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E5R6CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12990 | $12.99 |
| 500 | $0.09142 | $45.71 |
| 1,000 | $0.07975 | $79.75 |
| 2,500 | $0.06755 | $168.88 |
| 5,000 | $0.06021 | $301.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04972 | $745.80 |
| 30,000 | $0.04544 | $1,363.20 |
| 45,000 | $0.04330 | $1,948.50 |
| 75,000 | $0.04093 | $3,069.75 |
| 105,000 | $0.03955 | $4,152.75 |
| 150,000 | $0.03822 | $5,733.00 |

