
GJM0335C1E5R6BB01D | |
---|---|
DigiKey Part Number | 490-11182-2-ND - Tape & Reel (TR) 490-11182-1-ND - Cut Tape (CT) 490-11182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E5R6BB01D |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E5R6BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.21180 | $10.59 |
100 | $0.18150 | $18.15 |
500 | $0.13794 | $68.97 |
1,000 | $0.11495 | $114.95 |
2,500 | $0.10458 | $261.45 |
5,000 | $0.09824 | $491.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07808 | $1,171.20 |
30,000 | $0.07203 | $2,160.90 |
45,000 | $0.06982 | $3,141.90 |
75,000 | $0.06565 | $4,923.75 |
105,000 | $0.06369 | $6,687.45 |
150,000 | $0.06180 | $9,270.00 |
180,000 | $0.06091 | $10,963.80 |
360,000 | $0.05790 | $20,844.00 |
375,000 | $0.05774 | $21,652.50 |