
GJM0335C1E5R6BB01D | |
|---|---|
DigiKey Part Number | 490-11182-2-ND - Tape & Reel (TR) 490-11182-1-ND - Cut Tape (CT) 490-11182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E5R6BB01D |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E5R6BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.18030 | $18.03 |
| 500 | $0.12972 | $64.86 |
| 1,000 | $0.11422 | $114.22 |
| 2,500 | $0.09794 | $244.85 |
| 5,000 | $0.08997 | $449.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07758 | $1,163.70 |
| 30,000 | $0.07157 | $2,147.10 |
| 45,000 | $0.06937 | $3,121.65 |

