3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E3R9BB01D

DigiKey Part Number
490-11181-2-ND - Tape & Reel (TR)
490-11181-1-ND - Cut Tape (CT)
490-11181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E3R9BB01D
Description
CAP CER 3.9PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E3R9BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32900$3.29
50$0.22200$11.10
100$0.19070$19.07
500$0.13698$68.49
1,000$0.12069$120.69
2,500$0.10343$258.57
5,000$0.09308$465.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07803$1,170.45
30,000$0.07198$2,159.40
45,000$0.06895$3,102.75
75,000$0.06560$4,920.00
105,000$0.06364$6,682.20
150,000$0.06176$9,264.00
Manufacturers Standard Package