
GJM0335C1E3R7BB01D | |
---|---|
DigiKey Part Number | 490-17237-2-ND - Tape & Reel (TR) 490-17237-1-ND - Cut Tape (CT) 490-17237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E3R7BB01D |
Description | CAP CER 3.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E3R7BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
50 | $0.22660 | $11.33 |
100 | $0.19460 | $19.46 |
500 | $0.12990 | $64.95 |
1,000 | $0.10436 | $104.36 |
2,500 | $0.09528 | $238.20 |
5,000 | $0.08960 | $448.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05322 | $798.30 |
30,000 | $0.05267 | $1,580.10 |
45,000 | $0.05238 | $2,357.10 |
75,000 | $0.05205 | $3,903.75 |
105,000 | $0.05185 | $5,444.25 |
150,000 | $0.05166 | $7,749.00 |
180,000 | $0.05157 | $9,282.60 |
360,000 | $0.05124 | $18,446.40 |
375,000 | $0.05123 | $19,211.25 |