
GJM0335C1E330JB01D | |
---|---|
DigiKey Part Number | 490-17326-2-ND - Tape & Reel (TR) 490-17326-1-ND - Cut Tape (CT) 490-17326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E330JB01D |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E330JB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17900 | $8.95 |
100 | $0.15270 | $15.27 |
500 | $0.10920 | $54.60 |
1,000 | $0.08695 | $86.95 |
2,500 | $0.07692 | $192.30 |
5,000 | $0.07198 | $359.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04449 | $667.35 |
30,000 | $0.04400 | $1,320.00 |
45,000 | $0.04375 | $1,968.75 |
75,000 | $0.04347 | $3,260.25 |
105,000 | $0.04330 | $4,546.50 |
150,000 | $0.04313 | $6,469.50 |
180,000 | $0.04305 | $7,749.00 |
360,000 | $0.04277 | $15,397.20 |
375,000 | $0.04275 | $16,031.25 |