
GJM0335C1E2R4BB01D | |
---|---|
DigiKey Part Number | 490-11179-2-ND - Tape & Reel (TR) 490-11179-1-ND - Cut Tape (CT) 490-11179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R4BB01D |
Description | CAP CER 2.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R4BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.21240 | $10.62 |
100 | $0.18190 | $18.19 |
500 | $0.13088 | $65.44 |
1,000 | $0.11525 | $115.25 |
2,500 | $0.09882 | $247.05 |
5,000 | $0.08892 | $444.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07828 | $1,174.20 |
30,000 | $0.07222 | $2,166.60 |
45,000 | $0.06918 | $3,113.10 |
75,000 | $0.06582 | $4,936.50 |
105,000 | $0.06385 | $6,704.25 |
150,000 | $0.06196 | $9,294.00 |
180,000 | $0.06107 | $10,992.60 |
360,000 | $0.05805 | $20,898.00 |
375,000 | $0.05789 | $21,708.75 |