GJM0335C1E270GB01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 7,974
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: $6.96717
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: $2.21689
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: $2.64437
Datasheet
27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E270GB01J

DigiKey Part Number
490-GJM0335C1E270GB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM0335C1E270GB01J
Description
CAP CER 27PF 25V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E270GB01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1E270GB01DMurata Electronics7,974490-GJM0335C1E270GB01DCT-ND$0.82000Parametric Equivalent
QLCD250Q270G1GG001TJohanson Technology Inc.0712-QLCD250Q270G1GG001TTR-ND$6.96717Parametric Equivalent
QLCD250Q270G1GV002TJohanson Technology Inc.0712-QLCD250Q270G1GV002TTR-ND$2.21689Parametric Equivalent
QLCD250Q270G1NT001TJohanson Technology Inc.0712-QLCD250Q270G1NT001TTR-ND$2.64437Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.06836$3,418.00
Manufacturers Standard Package