
GJM0335C1E270JB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E270JB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E270JB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E270JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E270JB01D |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E270JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.16940 | $8.47 |
| 100 | $0.14470 | $14.47 |
| 500 | $0.10276 | $51.38 |
| 1,000 | $0.09003 | $90.03 |
| 2,500 | $0.07274 | $181.85 |
| 5,000 | $0.06322 | $316.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04454 | $668.10 |
| 30,000 | $0.04406 | $1,321.80 |
| 45,000 | $0.04381 | $1,971.45 |
| 75,000 | $0.04287 | $3,215.25 |
| 105,000 | $0.04143 | $4,350.15 |
| 150,000 | $0.04006 | $6,009.00 |
| 180,000 | $0.03940 | $7,092.00 |

