Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E1R6WB01D

DigiKey Part Number
490-GJM0335C1E1R6WB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1E1R6WB01DCT-ND - Cut Tape (CT)
490-GJM0335C1E1R6WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E1R6WB01D
Description
CAP CER 1.6PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E1R6WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,950
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.52600$5.26
50$0.36300$18.15
100$0.31450$31.45
500$0.20872$104.36
1,000$0.18163$181.63
2,500$0.17043$426.07
5,000$0.15967$798.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12262$1,839.30
30,000$0.12155$3,646.50
45,000$0.12099$5,444.55
75,000$0.12035$9,026.25
105,000$0.11997$12,596.85
150,000$0.11959$17,938.50
180,000$0.11941$21,493.80
360,000$0.11548$41,572.80
375,000$0.11522$43,207.50
Manufacturers Standard Package