LQW15AN2N3G80D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN2N3G80D

DigiKey Part Number
490-LQW15AN2N3G80DTR-ND - Tape & Reel (TR)
490-LQW15AN2N3G80DCT-ND - Cut Tape (CT)
490-LQW15AN2N3G80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN2N3G80D
Description
FIXED IND 2.3NH 2.53A 0.022OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.3 nH Unshielded Drum Core, Wirewound Inductor 2.53 A 22mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN2N3G80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.3 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
15.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.05900$10.59
100$0.87280$87.28
1,000$0.71756$717.56
5,000$0.62596$3,129.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.60205$6,020.50
20,000$0.56773$11,354.60
30,000$0.54860$16,458.00
50,000$0.52543$26,271.50
70,000$0.51072$35,750.40
100,000$0.49560$49,560.00
Manufacturers Standard Package