
GJM0335C1E1R6WB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1E1R6WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E1R6WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E1R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R6WB01D |
Description | CAP CER 1.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R6WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
50 | $0.36300 | $18.15 |
100 | $0.31450 | $31.45 |
500 | $0.20872 | $104.36 |
1,000 | $0.18163 | $181.63 |
2,500 | $0.17043 | $426.07 |
5,000 | $0.15967 | $798.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12262 | $1,839.30 |
30,000 | $0.12155 | $3,646.50 |
45,000 | $0.12099 | $5,444.55 |
75,000 | $0.12035 | $9,026.25 |
105,000 | $0.11997 | $12,596.85 |
150,000 | $0.11959 | $17,938.50 |
180,000 | $0.11941 | $21,493.80 |
360,000 | $0.11548 | $41,572.80 |
375,000 | $0.11522 | $43,207.50 |