
GJM0335C1E1R6BB01D | |
---|---|
DigiKey Part Number | 490-11177-2-ND - Tape & Reel (TR) 490-11177-1-ND - Cut Tape (CT) 490-11177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R6BB01D |
Description | CAP CER 1.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R6BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.21400 | $10.70 |
100 | $0.18360 | $18.36 |
500 | $0.13204 | $66.02 |
1,000 | $0.11624 | $116.24 |
2,500 | $0.09970 | $249.25 |
5,000 | $0.08975 | $448.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07082 | $1,062.30 |
30,000 | $0.07013 | $2,103.90 |
45,000 | $0.06976 | $3,139.20 |
75,000 | $0.06648 | $4,986.00 |
105,000 | $0.06450 | $6,772.50 |
150,000 | $0.06293 | $9,439.50 |
180,000 | $0.06169 | $11,104.20 |
360,000 | $0.05865 | $21,114.00 |
375,000 | $0.05849 | $21,933.75 |