
GJM0335C1E1R1BB01D | |
|---|---|
DigiKey Part Number | 490-12591-2-ND - Tape & Reel (TR) 490-12591-1-ND - Cut Tape (CT) 490-12591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R1BB01D |
Description | CAP CER 1.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R1BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.21050 | $21.05 |
| 500 | $0.15194 | $75.97 |
| 1,000 | $0.13409 | $134.09 |
| 2,500 | $0.11533 | $288.32 |
| 5,000 | $0.10405 | $520.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08756 | $1,313.40 |
| 30,000 | $0.08095 | $2,428.50 |
| 45,000 | $0.07765 | $3,494.25 |
| 75,000 | $0.07399 | $5,549.25 |
| 105,000 | $0.07185 | $7,544.25 |
| 150,000 | $0.06979 | $10,468.50 |

