
GJM0335C1E1R0CB01D | |
|---|---|
DigiKey Part Number | 490-3053-2-ND - Tape & Reel (TR) 490-3053-1-ND - Cut Tape (CT) 490-3053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R0CB01D |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R0CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.14550 | $14.55 |
| 500 | $0.10342 | $51.71 |
| 1,000 | $0.09044 | $90.44 |
| 2,500 | $0.07689 | $192.22 |
| 5,000 | $0.06873 | $343.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05703 | $855.45 |
| 30,000 | $0.05227 | $1,568.10 |
| 45,000 | $0.04989 | $2,245.05 |
| 75,000 | $0.04725 | $3,543.75 |
| 105,000 | $0.04571 | $4,799.55 |
| 150,000 | $0.04423 | $6,634.50 |

