
GJM0335C1E180GB01D | |
---|---|
DigiKey Part Number | 490-14486-2-ND - Tape & Reel (TR) 490-14486-1-ND - Cut Tape (CT) 490-14486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E180GB01D |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E180GB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36200 | $3.62 |
50 | $0.24860 | $12.43 |
100 | $0.21400 | $21.40 |
500 | $0.15526 | $77.63 |
1,000 | $0.13715 | $137.15 |
2,500 | $0.11818 | $295.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08823 | $1,323.45 |
30,000 | $0.08740 | $2,622.00 |
45,000 | $0.08408 | $3,783.60 |
75,000 | $0.08020 | $6,015.00 |
105,000 | $0.07856 | $8,248.80 |
150,000 | $0.07123 | $10,684.50 |
180,000 | $0.07104 | $12,787.20 |