
GRM1555CYA103JE01D | |
---|---|
DigiKey Part Number | 490-GRM1555CYA103JE01DTR-ND - Tape & Reel (TR) 490-GRM1555CYA103JE01DCT-ND - Cut Tape (CT) 490-GRM1555CYA103JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555CYA103JE01D |
Description | CAP CER 10000PF 35V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 35V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555CYA103JE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66500 | $6.65 |
50 | $0.46640 | $23.32 |
100 | $0.40640 | $40.64 |
500 | $0.30446 | $152.23 |
1,000 | $0.27318 | $273.18 |
2,500 | $0.24019 | $600.48 |
5,000 | $0.22033 | $1,101.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20809 | $2,080.90 |
20,000 | $0.19440 | $3,888.00 |
30,000 | $0.18755 | $5,626.50 |
50,000 | $0.17996 | $8,998.00 |
70,000 | $0.17552 | $12,286.40 |
100,000 | $0.17125 | $17,125.00 |
120,000 | $0.16923 | $20,307.60 |
240,000 | $0.16241 | $38,978.40 |
250,000 | $0.16205 | $40,512.50 |