
GJM0225C1ER50WB01L | |
---|---|
DigiKey Part Number | 490-GJM0225C1ER50WB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1ER50WB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1ER50WB01L |
Description | CAP CER 0.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1ER50WB01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80500 | $8.05 |
50 | $0.57140 | $28.57 |
100 | $0.49920 | $49.92 |
500 | $0.34618 | $173.09 |
1,000 | $0.32458 | $324.58 |
2,500 | $0.30177 | $754.42 |
5,000 | $0.27812 | $1,390.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.18946 | $7,578.40 |
80,000 | $0.18233 | $14,586.40 |
120,000 | $0.17753 | $21,303.60 |
200,000 | $0.17445 | $34,890.00 |
280,000 | $0.16909 | $47,345.20 |
400,000 | $0.16610 | $66,440.00 |
480,000 | $0.16468 | $79,046.40 |