
GJM0225C1ER40WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1ER40WB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1ER40WB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1ER40WB01L |
Description | CAP CER 0.4PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1ER40WB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.72300 | $7.23 |
| 50 | $0.50980 | $25.49 |
| 100 | $0.44400 | $44.40 |
| 500 | $0.33362 | $166.81 |
| 1,000 | $0.29959 | $299.59 |
| 2,500 | $0.26371 | $659.27 |
| 5,000 | $0.24214 | $1,210.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.15807 | $6,322.80 |
| 80,000 | $0.14973 | $11,978.40 |
| 120,000 | $0.14555 | $17,466.00 |
| 200,000 | $0.14092 | $28,184.00 |
| 280,000 | $0.13821 | $38,698.80 |
| 400,000 | $0.13561 | $54,244.00 |

