0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1ER30WB01L

DigiKey Part Number
490-GJM0225C1ER30WB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1ER30WB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1ER30WB01L
Description
CAP CER 0.3PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1ER30WB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.72300$7.23
50$0.50980$25.49
100$0.44400$44.40
500$0.33362$166.81
1,000$0.29959$299.59
2,500$0.26371$659.27
5,000$0.24214$1,210.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.15807$6,322.80
80,000$0.14973$11,978.40
120,000$0.14555$17,466.00
200,000$0.14092$28,184.00
280,000$0.13821$38,698.80
400,000$0.13561$54,244.00
Manufacturers Standard Package