
GJ4216C81E104JA01D | |
---|---|
DigiKey Part Number | 490-GJ4216C81E104JA01DTR-ND - Tape & Reel (TR) 490-GJ4216C81E104JA01DCT-ND - Cut Tape (CT) 490-GJ4216C81E104JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJ4216C81E104JA01D |
Description | CAP CER 0.1UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.75700 | $17.57 |
50 | $1.29240 | $64.62 |
100 | $1.14950 | $114.95 |
500 | $0.90962 | $454.81 |
1,000 | $0.83555 | $835.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73889 | $2,955.56 |
8,000 | $0.68270 | $5,461.60 |
12,000 | $0.67130 | $8,055.60 |
20,000 | $0.65237 | $13,047.40 |
28,000 | $0.63872 | $17,884.16 |
40,000 | $0.62558 | $25,023.20 |
48,000 | $0.61935 | $29,728.80 |
96,000 | $0.59839 | $57,445.44 |
100,000 | $0.59727 | $59,727.00 |